
25672 | |
|---|---|
DigiKey Part Number | 5555-25672-ND |
Manufacturer | |
Manufacturer Product Number | 25672 |
Description | THERMOSTAT RADIAL WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat Radial Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | - | |
Reset Temperature | - | |
Current Rating - AC | - | |
Current Rating - DC | - | |
Tolerance | ±5% | |
Switching Cycles | - | |
Termination Style | Wire Leads | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.70000 | $52.70 |
| 5 | $47.42200 | $237.11 |
| 10 | $45.45700 | $454.57 |
| 25 | $43.12000 | $1,078.00 |
| 50 | $41.52360 | $2,076.18 |
| 100 | $40.06010 | $4,006.01 |
| 500 | $37.11250 | $18,556.25 |
| 1,000 | $36.01436 | $36,014.36 |



