
T60405S6123X401 | |
---|---|
DigiKey Part Number | 2258-T60405S6123X401-ND |
Manufacturer | |
Manufacturer Product Number | T60405S6123X401 |
Description | CMC 832UH 20A 4LN 860 OHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 832 µH @ 100 kHz 4 Line Common Mode Choke Through Hole 860 Ohms @ 100 kHz 20A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 4 | |
Impedance @ Frequency | 860 Ohms @ 100 kHz | |
Inductance @ Frequency | 832 µH @ 100 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height (Max) | 1.311" (33.30mm) | |
Package / Case | Horizontal, 8 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $160.11000 | $160.11 |
16 | $126.53625 | $2,024.58 |
32 | $119.32281 | $3,818.33 |
64 | $112.53016 | $7,201.93 |
112 | $107.33795 | $12,021.85 |
256 | $104.44352 | $26,737.54 |