T60405R6123Xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60405S6123X332

DigiKey Part Number
2258-T60405S6123X332-ND
Manufacturer
Manufacturer Product Number
T60405S6123X332
Description
CMC 770UH 32A 2LN 600 OHM TH
Customer Reference
Detailed Description
770 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 600 Ohms @ 100 kHz 32A DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VACUUMSCHMELZE
Series
-
Packaging
Box
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Impedance @ Frequency
600 Ohms @ 100 kHz
Inductance @ Frequency
770 µH @ 100 kHz
Current Rating (Max)
32A
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.323" Dia (59.00mm)
Height (Max)
1.311" (33.30mm)
Package / Case
Horizontal, 6 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.