T60404N4646X931
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60404N4646X931

DigiKey Part Number
2258-T60404N4646X931-ND
Manufacturer
Manufacturer Product Number
T60404N4646X931
Description
CURRENT SENSOR CL 85A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 85A 1 Channel Closed Loop Unidirectional 14-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 8kHz
Linearity
±1%
Accuracy
±1.5%
Voltage - Supply
4.75V ~ 5.25V
Response Time
40µs
Current - Supply (Max)
15mA
Operating Temperature
-40°C ~ 85°C
Polarization
Unidirectional
Mounting Type
Package / Case
14-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$344.78000$344.78
5$317.84800$1,589.24
12$305.31250$3,663.75
36$301.75417$10,863.15
Manufacturers Standard Package