cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60404N4646X653

DigiKey Part Number
5009-T60404N4646X653-ND
Manufacturer
Manufacturer Product Number
T60404N4646X653
Description
CURRENT SENSOR CL 6A
Customer Reference
Detailed Description
Current Sensor 6A 1 Channel Closed Loop Unidirectional 9-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 100kHz
Linearity
±0.1%
Accuracy
±0.7%
Voltage - Supply
4.75V ~ 5.25V
Response Time
300ns
Current - Supply (Max)
15mA
Operating Temperature
-40°C ~ 85°C
Polarization
Unidirectional
Mounting Type
Package / Case
9-DIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
MARKETPLACE PRODUCT
Will ship in approximately 4 days from World Micro Inc
A separate $1,016.52 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$50.18000$50.18
10$49.17200$491.72
20$48.16900$963.38