cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60403D4097X052

DigiKey Part Number
2258-T60403D4097X052-ND
Manufacturer
Manufacturer Product Number
T60403D4097X052
Description
4097X052
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11mH General Purpose Pulse Transformer 1:1 Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
VACUUMSCHMELZE
Series
-
Packaging
Box
Part Status
Active
Transformer Type
General Purpose
Inductance
11mH
ET (Volt-Time)
260VµS
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Through Hole
Size / Dimension
0.654" L x 0.583" W (16.60mm x 14.80mm)
Height - Seated (Max)
0.531" (13.50mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
5,000$23.42327$117,116.35
Manufacturers Standard Package