
T60004L2080W722 | |
---|---|
DigiKey Part Number | 2258-T60004L2080W722-ND |
Manufacturer | |
Manufacturer Product Number | T60004L2080W722 |
Description | W722 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Epoxy Nanocrystalline Ferrite Core Toroid Type Length Width 3.268" (83.00mm) Diameter 0.898" (22.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Nanocrystalline | |
Diameter | 3.268" (83.00mm) | |
Inductance Factor (Al) | 10.7 µH | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 225.0 | |
Effective Area (Ae) mm² | 124.0 | |
Finish | Epoxy | |
Height | 0.898" (22.80mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $322.55478 | $161,277.39 |