NTC Thermistor 10k Cylindrical Probe, Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Cylindrical Probe, Plastic
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

USP10982

DigiKey Part Number
5666-USP10982-ND
Manufacturer
Manufacturer Product Number
USP10982
Description
THERM NTC 10KOHM 3892K PROBE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Cylindrical Probe, Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 80°C
Length - Lead Wire
36.00" (914.40mm)
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe, Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,629
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.14000$20.14
5$17.94000$89.70
10$17.10900$171.09
25$16.13040$403.26
50$15.45980$772.99
100$14.84560$1,484.56
500$13.61102$6,805.51
1,000$13.15144$13,151.44
5,000$12.22598$61,129.90
Manufacturers Standard Package