


USE-17AM034A5-65 | |
|---|---|
DigiKey Part Number | 3544-USE-17AM034A5-65-ND |
Manufacturer | |
Manufacturer Product Number | USE-17AM034A5-65 |
Description | 17AM SNAP ACTION TYPE TEMPERATUR |
Customer Reference | |
Detailed Description | Thermostat 275°F (135°C) SPST-NC Rectangular Case Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | US Electronics Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 275°F (135°C) | |
Reset Temperature | 187°F (86°C) | |
Current Rating - AC | 8A @ 250V, 16A @ 125V | |
Current Rating - DC | 20A @ 24V | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 6K | |
Termination Style | Wire Leads | |
Mounting Type | Chassis Mount | |
Package / Case | Rectangular Case |

