
USBC-MM-06F | |
---|---|
DigiKey Part Number | 5181-USBC-MM-06F-ND |
Manufacturer | |
Manufacturer Product Number | USBC-MM-06F |
Description | CABLE C PLUG TO C PLUG 6' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $170.16000 | $170.16 |
10 | $144.57900 | $1,445.79 |
25 | $135.52840 | $3,388.21 |
50 | $129.05960 | $6,452.98 |
100 | $122.90210 | $12,290.21 |
250 | $115.21476 | $28,803.69 |
500 | $109.72236 | $54,861.18 |