
UC2834Q | |
|---|---|
DigiKey Part Number | 2156-UC2834Q-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2834Q |
Description | POWER SUPPLY SUPPORT CIRCUIT, FI |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable and Negative Adjustable 1 Output 20-PLCC (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Positive Adjustable and Negative Adjustable | |
Number of Outputs | 1 | |
Current - Supply | 10mA | |
Voltage - Input | 40V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-PLCC (9x9) | |
Package / Case | 20-LCC (J-Lead) | |
Base Product Number |

