MVE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE100ARA101MF55G

DigiKey Part Number
565-EMVE100ARA101MF55GTR-ND - Tape & Reel (TR)
565-EMVE100ARA101MF55GCT-ND - Cut Tape (CT)
565-EMVE100ARA101MF55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVE100ARA101MF55G
Description
CAP ALUM 100UF 20% 10V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVE100ARA101MF55G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
69 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,163
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.56000$15.60
50$1.13960$56.98
100$1.00420$100.42
500$0.77036$385.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.69498$694.98
2,000$0.63348$1,266.96
3,000$0.60241$1,807.23
5,000$0.56777$2,838.85
7,000$0.54740$3,831.80
10,000$0.52771$5,277.10
12,000$0.51835$6,220.20
24,000$0.48664$11,679.36
25,000$0.48495$12,123.75
Manufacturers Standard Package