
UNI336-1230 | |
---|---|
DigiKey Part Number | 6032-UNI336-1230-ND |
Manufacturer | |
Manufacturer Product Number | UNI336-1230 |
Description | AC/DC DESKTOP ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UNIFIVE | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | China | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), A/V | |
Efficiency | 87.4% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60.2" (1.50m) | |
Input Connector | IEC 320-C8 | |
Features | - | |
Size / Dimension | 3.87" L x 1.77" W x 1.24" H (98.4mm x 45.0mm x 31.4mm) | |
Approval Agency | CB, CCC, CE, cUL, cULus, cURus, EAC, PSE, TUV, UKCA | |
Standard Number | 62368-1 | |
Weight | 0.419 lb (190.06 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $213.57000 | $213.57 |
5 | $196.42400 | $982.12 |
10 | $189.45200 | $1,894.52 |
25 | $180.61920 | $4,515.48 |
50 | $174.21280 | $8,710.64 |
100 | $168.03400 | $16,803.40 |
250 | $160.20056 | $40,050.14 |
500 | $154.51838 | $77,259.19 |