
UV324-2410 | |
|---|---|
DigiKey Part Number | 6032-UV324-2410-ND |
Manufacturer | |
Manufacturer Product Number | UV324-2410 |
Description | AC/DC WALL MOUNT ADAPTER 24V 24W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer UNIFIVE GLOBAL LIMITED | Polarization Positive Center |
Series | Applications ITE (Commercial), A/V |
Packaging Bag | Efficiency 86.2% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized China | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 60.2" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 2.84" L x 1.38" W x 2.05" H (72.0mm x 35.0mm x 52.0mm) |
Voltage - Output 24V | Approval Agency CB, CE, cULus, FCC |
Current - Output (Max) 1A | Standard Number 62368-1 |
Power (Watts) 24 W | Weight 0.29 lb (131.54 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $182.52000 | $182.52 |
| 5 | $167.80000 | $839.00 |
| 10 | $161.84800 | $1,618.48 |
| 25 | $154.30760 | $3,857.69 |
| 50 | $148.83220 | $7,441.61 |
| 100 | $143.55480 | $14,355.48 |
| 250 | $136.86232 | $34,215.58 |
| 500 | $132.00770 | $66,003.85 |

