
H2U1631S1A0200 | |
---|---|
DigiKey Part Number | 2047-H2U1631S1A0200TR-ND - Tape & Reel (TR) 2047-H2U1631S1A0200CT-ND - Cut Tape (CT) 2047-H2U1631S1A0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2U1631S1A0200 |
Description | GNSS 1560-1606 MHZ WIDE BAND TEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.154" (3.90mm) | |
Applications | GPS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.91000 | $11.91 |
10 | $8.66300 | $86.63 |
25 | $7.85320 | $196.33 |
100 | $6.96950 | $696.95 |
250 | $6.54680 | $1,636.70 |
500 | $6.40704 | $3,203.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.56082 | $11,121.64 |
4,000 | $5.23451 | $20,938.04 |