
DVIDP-06F-MM | |
|---|---|
DigiKey Part Number | 5181-DVIDP-06F-MM-ND |
Manufacturer | |
Manufacturer Product Number | DVIDP-06F-MM |
Description | CBL DVI-D DL M TO DISPLAY M 6' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer Unrise USA | 2nd Connector Mounting Type Free Hanging (In-Line), Latches |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Dual Link, Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Digital Visual Interface, Multi Media |
Length 6.0' (1.83m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $212.69000 | $212.69 |
| 10 | $180.75000 | $1,807.50 |
| 25 | $169.42880 | $4,235.72 |
| 50 | $161.34520 | $8,067.26 |
| 100 | $153.64910 | $15,364.91 |
| 250 | $144.04004 | $36,010.01 |
| 500 | $137.17458 | $68,587.29 |

