
XC6206P332PR | |
|---|---|
DigiKey Part Number | 4518-XC6206P332PRTR-ND - Tape & Reel (TR) 4518-XC6206P332PRCT-ND - Cut Tape (CT) 4518-XC6206P332PRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P332PR |
Description | IC REG LINEAR 3.3V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 50mA | |
Current - Output | ||
PSRR | 40dB (1kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.21700 | $12.17 |
| 25 | $1.07200 | $26.80 |
| 100 | $0.91340 | $91.34 |
| 250 | $0.83828 | $209.57 |
| 500 | $0.79322 | $396.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.75588 | $755.88 |
| 2,000 | $0.72526 | $1,450.52 |
| 3,000 | $0.70990 | $2,129.70 |
| 5,000 | $0.69288 | $3,464.40 |
| 7,000 | $0.68292 | $4,780.44 |
| 10,000 | $0.67336 | $6,733.60 |






