
UMWIRF9388TR | |
---|---|
DigiKey Part Number | 4518-UMWIRF9388TR-ND - Tape & Reel (TR) 4518-UMWIRF9388TRCT-ND - Cut Tape (CT) 4518-UMWIRF9388TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF9388TR |
Description | MOSFET P-CH 30V 12A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 20V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 12A, 20V | |
Vgs(th) (Max) @ Id | 2.4V @ 25µA | |
Vgs (Max) | ±25V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $5.80500 | $58.05 |
100 | $3.80830 | $380.83 |
500 | $2.94972 | $1,474.86 |
1,000 | $2.67326 | $2,673.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.32199 | $6,965.97 |
6,000 | $2.14514 | $12,870.84 |
9,000 | $2.05504 | $18,495.36 |
15,000 | $1.95384 | $29,307.60 |
21,000 | $1.95011 | $40,952.31 |