New Product
L78L08A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMWIRF7104TR

DigiKey Part Number
4518-UMWIRF7104TR-ND - Tape & Reel (TR)
4518-IRF7104TRCT-ND - Cut Tape (CT)
4518-IRF7104TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMWIRF7104TR
Description
MOSFET 2P-CH 30V 2.3A 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 2.3A (Ta) 2W (Tc) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
2.3A (Ta)
Rds On (Max) @ Id, Vgs
250mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
290pF @ 15V
Power - Max
2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,447
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.82000$7.82
10$4.89000$48.90
100$3.18330$318.33
500$2.44852$1,224.26
1,000$2.21161$2,211.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.91067$5,732.01
6,000$1.75910$10,554.60
9,000$1.68188$15,136.92
15,000$1.59513$23,926.95
21,000$1.54376$32,418.96
30,000$1.54350$46,305.00
Manufacturers Standard Package