
UC2845B | |
|---|---|
DigiKey Part Number | 4518-UC2845BTR-ND - Tape & Reel (TR) 4518-UC2845BCT-ND - Cut Tape (CT) 4518-UC2845BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2845B |
Description | IC REG CTRLR BST/FLYBK 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Output DC-DC Controller IC 8-SOP |
Datasheet | Datasheet |
Category | Frequency - Switching 500kHz |
Manufacturer UMW | Control Features Frequency Control |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Topology Half-Bridge | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.28000 | $32.80 |
| 25 | $2.93360 | $73.34 |
| 100 | $2.55440 | $255.44 |
| 250 | $2.37340 | $593.35 |
| 500 | $2.26404 | $1,132.02 |
| 1,000 | $2.17426 | $2,174.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.07932 | $5,198.30 |
| 5,000 | $2.02211 | $10,110.55 |
| 7,500 | $1.99346 | $14,950.95 |
| 12,500 | $1.96174 | $24,521.75 |
| 17,500 | $1.94317 | $34,005.47 |
| 25,000 | $1.92534 | $48,133.50 |

