Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV911AILT

DigiKey Part Number
4518-TSV911AILTTR-ND - Tape & Reel (TR)
4518-TSV911AILTCT-ND - Cut Tape (CT)
4518-TSV911AILTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV911AILT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
1 pA
Mfr
Voltage - Input Offset
1.5 mV
Series
Current - Supply
780µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
35 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
4.5V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
8 MHz
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,044
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$4.14400$41.44
25$3.71960$92.99
100$3.25320$325.32
250$3.03076$757.69
500$2.89676$1,448.38
1,000$2.78627$2,786.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.64984$7,949.52
6,000$2.58309$15,498.54
9,000$2.54964$22,946.76
15,000$2.51260$37,689.00
21,000$2.49095$52,309.95
30,000$2.47013$74,103.90
Manufacturers Standard Package