LM2594M-5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM2594M-5.0
LM2594M-5.0

LM2594M-5.0

DigiKey Part Number
4518-LM2594M-5.0TR-ND - Tape & Reel (TR)
4518-LM2594M-5.0CT-ND - Cut Tape (CT)
4518-LM2594M-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2594M-5.0
Description
IC REG BUCK 5V 1.5A 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,818
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.91000$22.91
10$17.08700$170.87
25$15.63720$390.93
100$14.04160$1,404.16
250$13.28080$3,320.20
500$12.82180$6,410.90
1,000$12.44402$12,444.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.04524$30,113.10
5,000$11.80502$59,025.10
Manufacturers Standard Package