
BT139D-800E | |
|---|---|
DigiKey Part Number | 4518-BT139D-800ETR-ND - Tape & Reel (TR) 4518-BT139D-800ECT-ND - Cut Tape (CT) 4518-BT139D-800EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT139D-800E |
Description | TRIAC 800V 16A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.14400 | $41.44 |
| 100 | $2.68100 | $268.10 |
| 500 | $2.04880 | $1,024.40 |
| 1,000 | $1.84507 | $1,845.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.62417 | $4,060.42 |
| 5,000 | $1.48755 | $7,437.75 |
| 7,500 | $1.41795 | $10,634.62 |
| 12,500 | $1.33972 | $16,746.50 |
| 17,500 | $1.29341 | $22,634.67 |
| 25,000 | $1.24839 | $31,209.75 |
| 62,500 | $1.23322 | $77,076.25 |

