
SN74LVC1G08DRYR | |
---|---|
DigiKey Part Number | 4518-SN74LVC1G08DRYRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G08DRYRCT-ND - Cut Tape (CT) 4518-SN74LVC1G08DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DRYR |
Description | IC GATE AND 1CH 2-INP DFN-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-DFN (1x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 15pF | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (1x1.5) | |
Package / Case | 6-UFDFN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.24300 | $12.43 |
25 | $1.09960 | $27.49 |
100 | $0.94010 | $94.01 |
250 | $0.86372 | $215.93 |
500 | $0.81760 | $408.80 |
1,000 | $0.77949 | $779.49 |
2,500 | $0.75570 | $1,889.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.71513 | $3,575.65 |
10,000 | $0.69520 | $6,952.00 |
15,000 | $0.68522 | $10,278.30 |
25,000 | $0.67415 | $16,853.75 |
35,000 | $0.66770 | $23,369.50 |
50,000 | $0.66148 | $33,074.00 |
125,000 | $0.64810 | $81,012.50 |