
SN74LV1T08DCKR | |
---|---|
DigiKey Part Number | 4518-SN74LV1T08DCKRTR-ND - Tape & Reel (TR) 4518-SN74LV1T08DCKRCT-ND - Cut Tape (CT) 4518-SN74LV1T08DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T08DCKR |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 0.94V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.05900 | $10.59 |
25 | $0.92960 | $23.24 |
100 | $0.79240 | $79.24 |
250 | $0.72620 | $181.55 |
500 | $0.68628 | $343.14 |
1,000 | $0.65343 | $653.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61292 | $1,838.76 |
6,000 | $0.59308 | $3,558.48 |
9,000 | $0.58315 | $5,248.35 |
15,000 | $0.57213 | $8,581.95 |
21,000 | $0.56570 | $11,879.70 |
30,000 | $0.55951 | $16,785.30 |
75,000 | $0.54619 | $40,964.25 |
150,000 | $0.53816 | $80,724.00 |