
SN74AHCT1G86DCKR | |
|---|---|
DigiKey Part Number | 4518-SN74AHCT1G86DCKRTR-ND - Tape & Reel (TR) 4518-SN74AHCT1G86DCKRCT-ND - Cut Tape (CT) 4518-SN74AHCT1G86DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G86DCKR |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.86300 | $8.63 |
| 25 | $0.75960 | $18.99 |
| 100 | $0.64540 | $64.54 |
| 250 | $0.58996 | $147.49 |
| 500 | $0.55660 | $278.30 |
| 1,000 | $0.52905 | $529.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49510 | $1,485.30 |
| 6,000 | $0.47848 | $2,870.88 |
| 9,000 | $0.47014 | $4,231.26 |
| 15,000 | $0.46092 | $6,913.80 |
| 21,000 | $0.45553 | $9,566.13 |
| 30,000 | $0.45035 | $13,510.50 |


