SN74LVC2G17DCKR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SB3157P6X

DigiKey Part Number
4518-NC7SB3157P6XTR-ND - Tape & Reel (TR)
4518-NC7SB3157P6XCT-ND - Cut Tape (CT)
4518-NC7SB3157P6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SB3157P6X
Description
IC SWITCH SPDT X 1 15OHM SC88
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:2 7Ohm (Typ) SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT - Open/Closed
Multiplexer/Demultiplexer Circuit
1:2
Number of Circuits
1
On-State Resistance (Max)
7Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
150mOhm (Typ)
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-, 3.5ns
-3db Bandwidth
350MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
2.3pF
Current - Leakage (IS(off)) (Max)
100nA (Max)
Crosstalk
-54dB @ 10MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,098
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.24000$12.40
25$1.09680$27.42
100$0.93770$93.77
250$0.86148$215.37
500$0.81552$407.76
1,000$0.77750$777.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.73064$2,191.92
6,000$0.70769$4,246.14
9,000$0.69620$6,265.80
15,000$0.68347$10,252.05
21,000$0.67603$14,196.63
30,000$0.66887$20,066.10
75,000$0.65346$49,009.50
Manufacturers Standard Package