
MCP1415T-E/OT | |
|---|---|
DigiKey Part Number | 4518-MCP1415T-E/OTTR-ND - Tape & Reel (TR) 4518-MCP1415T-E/OTCT-ND - Cut Tape (CT) 4518-MCP1415T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1415T-E/OT |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting SOT-23-5 |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer UMW | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 30ns, 30ns |
Driven Configuration Low-Side | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case SC-74A, SOT-753 |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package SOT-23-5 |
Voltage - Supply 4.5V ~ 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.82600 | $48.26 |
| 25 | $4.34080 | $108.52 |
| 100 | $3.80660 | $380.66 |
| 250 | $3.55236 | $888.09 |
| 500 | $3.39894 | $1,699.47 |
| 1,000 | $3.27273 | $3,272.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.11685 | $9,350.55 |
| 6,000 | $3.04057 | $18,243.42 |
| 9,000 | $3.00237 | $27,021.33 |
| 15,000 | $2.96005 | $44,400.75 |
| 21,000 | $2.93529 | $61,641.09 |


