
LMV724M | |
---|---|
DigiKey Part Number | 4518-LMV724MTR-ND - Tape & Reel (TR) 4518-LMV724MCT-ND - Cut Tape (CT) 4518-LMV724MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV724M |
Description | IC OPAMP GP 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.68000 | $46.80 |
25 | $4.20720 | $105.18 |
100 | $3.69080 | $369.08 |
250 | $3.44436 | $861.09 |
500 | $3.29574 | $1,647.87 |
1,000 | $3.17339 | $3,173.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.04418 | $7,610.45 |
5,000 | $2.96632 | $14,831.60 |
7,500 | $2.92732 | $21,954.90 |
12,500 | $2.88413 | $36,051.62 |
17,500 | $2.85888 | $50,030.40 |
25,000 | $2.83460 | $70,865.00 |