
LM2591HVS-5.0 | |
|---|---|
DigiKey Part Number | 4518-LM2591HVS-5.0TR-ND - Tape & Reel (TR) 4518-LM2591HVS-5.0CT-ND - Cut Tape (CT) 4518-LM2591HVS-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2591HVS-5.0 |
Description | IC REG BUCK 5V 1A DDPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 10 | $11.94600 | $119.46 |
| 25 | $10.87880 | $271.97 |
| 100 | $9.70220 | $970.22 |
| 250 | $9.14132 | $2,285.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.80326 | $4,401.63 |
| 1,000 | $8.52504 | $8,525.04 |
| 1,500 | $8.38571 | $12,578.56 |
| 2,500 | $8.23127 | $20,578.17 |
| 3,500 | $8.14105 | $28,493.67 |
| 5,000 | $8.05424 | $40,271.20 |


