New Product
78D06L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM217MDT

DigiKey Part Number
4518-LM217MDTTR-ND - Tape & Reel (TR)
4518-LM217MDTCT-ND - Cut Tape (CT)
4518-LM217MDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM217MDT
Description
IC REG LINEAR POS ADJ 1.5A TO252
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
75dB ~ 60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 105°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,455
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.79000$3.79
10$2.67500$26.75
25$2.38720$59.68
100$2.07030$207.03
250$1.91972$479.93
500$1.82882$914.41
1,000$1.75399$1,753.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.67495$4,187.38
5,000$1.62733$8,136.65
7,500$1.60349$12,026.18
12,500$1.57707$19,713.38
17,500$1.56162$27,328.35
25,000$1.54677$38,669.25
Manufacturers Standard Package