
LD1117-5.0 | |
---|---|
DigiKey Part Number | 4518-LD1117-5.0TR-ND - Tape & Reel (TR) 4518-LD1117-5.0CT-ND - Cut Tape (CT) 4518-LD1117-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117-5.0 |
Description | IC REG LINEAR 5V 1A SOT-223-3L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3L |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.62200 | $16.22 |
25 | $1.43560 | $35.89 |
100 | $1.23400 | $123.40 |
250 | $1.13732 | $284.33 |
500 | $1.07906 | $539.53 |
1,000 | $1.03098 | $1,030.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.98020 | $2,450.50 |
5,000 | $0.94961 | $4,748.05 |
7,500 | $0.93430 | $7,007.25 |
12,500 | $0.91733 | $11,466.62 |
17,500 | $0.90741 | $15,879.68 |
25,000 | $0.89787 | $22,446.75 |
62,500 | $0.87733 | $54,833.12 |