2/2 Transceiver Full RS232 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 16-SOP
ST3232BDR

UMWST3232BDR

DigiKey Part Number
4518-UMWST3232BDRTR-ND - Tape & Reel (TR)
4518-UMWST3232BDRCT-ND - Cut Tape (CT)
4518-UMWST3232BDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMWST3232BDR
Description
IC TRANSCEIVER FULL 2/2 16SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,854
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.19000$10.19
10$7.41600$74.16
25$6.71200$167.80
100$5.93840$593.84
250$5.56956$1,392.39
500$5.34710$2,673.55
1,000$5.16401$5,164.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.97072$12,426.80
5,000$4.85424$24,271.20
7,500$4.79592$35,969.40
12,500$4.73129$59,141.13
17,500$4.69350$82,136.25
Manufacturers Standard Package