
FAN3111ESX | |
---|---|
DigiKey Part Number | 4518-FAN3111ESXTR-ND - Tape & Reel (TR) 4518-FAN3111ESXCT-ND - Cut Tape (CT) 4518-FAN3111ESXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3111ESX |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 25V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.34000 | $6.34 |
10 | $4.52800 | $45.28 |
25 | $4.07000 | $101.75 |
100 | $3.56610 | $356.61 |
250 | $3.32672 | $831.68 |
500 | $3.18232 | $1,591.16 |
1,000 | $3.06346 | $3,063.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.91660 | $8,749.80 |
6,000 | $2.84473 | $17,068.38 |
9,000 | $2.80874 | $25,278.66 |
15,000 | $2.76886 | $41,532.90 |
21,000 | $2.74556 | $57,656.76 |
30,000 | $2.72315 | $81,694.50 |