
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.83000 | $13.83 |
10 | $8.76700 | $87.67 |
100 | $5.86690 | $586.69 |
500 | $4.62342 | $2,311.71 |
1,000 | $4.22326 | $4,223.26 |
2,000 | $3.88666 | $7,773.32 |
5,000 | $3.52251 | $17,612.55 |
10,000 | $3.39570 | $33,957.00 |