
30P03D | |
---|---|
DigiKey Part Number | 4518-30P03DTR-ND - Tape & Reel (TR) 4518-30P03DCT-ND - Cut Tape (CT) 4518-30P03DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30P03D |
Description | MOSFET P-CH 30V 60A PDFN8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 60A (Tc) 1.67W (Ta), 37W (Tc) Surface Mount 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2215 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.67W (Ta), 37W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $3.89400 | $38.94 |
100 | $2.51240 | $251.24 |
500 | $1.91542 | $957.71 |
1,000 | $1.72279 | $1,722.79 |
2,000 | $1.56067 | $3,121.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.38502 | $6,925.10 |
10,000 | $1.27644 | $12,764.40 |
15,000 | $1.22112 | $18,316.80 |
25,000 | $1.15897 | $28,974.25 |
35,000 | $1.13190 | $39,616.50 |