MPM12-500NS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM12-500NS

DigiKey Part Number
633-MPM12-500NS-ND
Manufacturer
Manufacturer Product Number
MPM12-500NS
Description
DC DC CONVERTER -84 TO -500V 15W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output -84 ~ -500V 3mA 2V - 12V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3mA
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-10°C ~ 60°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.55" L x 1.55" W x 0.85" H (39.4mm x 39.4mm x 21.6mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,007.81000$3,007.81
6$2,883.01167$17,298.07
12$2,836.04750$34,032.57
27$2,781.98296$75,113.54