
6A12-P4-25PPM-F-M-C | |
---|---|
DigiKey Part Number | 633-6A12-P4-25PPM-F-M-C-ND |
Manufacturer | |
Manufacturer Product Number | 6A12-P4-25PPM-F-M-C |
Description | DC/DC CONVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 6000V 670µA 23V - 30V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 670µA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | 10°C ~ 45°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 4.75" L x 2.00" W x 1.00" H (120.7mm x 50.8mm x 25.4mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $9,493.06667 | $28,479.20 |