cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10LE24-N4-AZ-DAF

DigiKey Part Number
633-10LE24-N4-AZ-DAF-ND
Manufacturer
Manufacturer Product Number
10LE24-N4-AZ-DAF
Description
DC/DC CONVERTER 10000V 4W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 10000V 400µA 30V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ULTRAVOLT / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
23V
Voltage - Input (Max)
30V
Number of Outputs
1
Voltage - Output 1
10000V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400µA
Power (Watts)
4W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
10°C ~ 45°C
Mounting Type
Chassis Mount
Size / Dimension
6.00" L x 3.81" W x 1.50" H (152.4mm x 96.8mm x 38.2mm)
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13,378.23000$13,378.23
Manufacturers Standard Package