
10HVA24-BP1-F-25PPM-BNC-10KV | |
---|---|
DigiKey Part Number | 633-10HVA24-BP1-F-25PPM-BNC-10KV-ND |
Manufacturer | |
Manufacturer Product Number | 10HVA24-BP1-F-25PPM-BNC-10KV |
Description | DC/DC CONVERTER 10000V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 10000V 100µA 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ULTRAVOLT / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 10000V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100µA | |
Power (Watts) | 1W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 10°C ~ 45°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.75" L x 6.50" W x 1.50" H (247.7mm x 165.1mm x 38.1mm) | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $33,448.92000 | $100,346.76 |