
1/8C24-NP125-1 | |
|---|---|
DigiKey Part Number | 633-1/8C24-NP125-1-ND |
Manufacturer | |
Manufacturer Product Number | 1/8C24-NP125-1 |
Description | DC DC CONVERTER +/-125V 60W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 2 Output 125V -125V 480mA, 480mA 23V - 30V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 480mA, 480mA |
Mfr | Power (Watts) 60 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -40°C ~ 65°C |
Part Status Active | Mounting Type Through Hole |
Type High Voltage - Non-Isolated Module | Package / Case Module |
Number of Outputs 2 | Size / Dimension 8.00" L x 4.50" W x 1.08" H (203.2mm x 114.3mm x 27.4mm) |
Voltage - Input (Min) 23V | Control Features Enable, Active Floating |
Voltage - Input (Max) 30V | Approval Agency CE, cURus |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -125V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18,672.01000 | $18,672.01 |

