0.3US12-P0.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0.5US5-P0.1

DigiKey Part Number
633-0.5US5-P0.1-ND
Manufacturer
Manufacturer Product Number
0.5US5-P0.1
Description
DC DC CONVERTER 500V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 500V 200µA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
0.5US5-P0.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200µA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-10°C ~ 65°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
12-DIP Module, 7 Leads
Size / Dimension
1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,768.56000$1,768.56
6$1,695.28500$10,171.71
12$1,667.68667$20,012.24
27$1,635.93000$44,170.11
51$1,611.41882$82,182.36