ZED-F9T RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.207GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz -167dBm 54-LGA (22x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZED-F9T-10B

DigiKey Part Number
672-ZED-F9T-10BTR-ND - Tape & Reel (TR)
672-ZED-F9T-10BCT-ND - Cut Tape (CT)
672-ZED-F9T-10BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZED-F9T-10B
Description
MOD RF MULTI-BAND GNSS TIMING
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ZED-F9T RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.207GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz -167dBm 54-LGA (22x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.207GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz
Sensitivity
-167dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
General Purpose
Current - Receiving
130mA
Data Interface
I2C, SPI, UART, USB
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-SMD Module
Supplier Device Package
54-LGA (22x17)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1,868.01000$1,868.01
10$1,681.10800$16,811.08
50$1,529.71360$76,485.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1,345.02620$336,256.55
Manufacturers Standard Package