
SARA-U260-03S-01 | |
---|---|
DigiKey Part Number | 672-SARA-U260-03S-01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SARA-U260-03S-01 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular 3G (AT&T) Transceiver Module 850MHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 1.9GHz | |
Data Rate | 7.2Mbps | |
Power - Output | - | |
Sensitivity | -111dBm | |
Serial Interfaces | GPIO, I2C, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.4V | |
Current - Receiving | 595mA | |
Current - Transmitting | 595mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 96-SMD Module | |
Base Product Number |