New Product
SARA-R422-01B-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SARA-R422-01B-02

DigiKey Part Number
672-SARA-R422-01B-02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SARA-R422-01B-02
Description
RF TXRX MOD CELL NAV SMD
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, CDMA, Galileo, GLONASS, GNSS, GPS, GSM, HSPA, LTE, UMTS Transceiver Module 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
GMSK, QPSK
Frequency
700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Data Rate
588Kbps
Power - Output
30dBm
Sensitivity
-167dBm
Serial Interfaces
GPIO, I2C, I2S, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
UBX-M10
Memory Size
-
Voltage - Supply
3V ~ 4.5V
Current - Receiving
0.1mA ~ 350mA
Current - Transmitting
60mA ~ 350mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
96-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable