
NORA-W401-10B | |
|---|---|
DigiKey Part Number | 672-NORA-W401-10BTR-ND - Tape & Reel (TR) 672-NORA-W401-10BCT-ND - Cut Tape (CT) 672-NORA-W401-10BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NORA-W401-10B |
Description | WI-FI 6 MOD, BLE 5.3, MATTER, 4M |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.3, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, GFSK, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 20dBm | |
Sensitivity | -99dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SDIO, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ESP32-C6 | |
Memory Size | 8MB Flash, 320kB ROM, 512kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 71mA ~ 78mA | |
Current - Transmitting | 130mA ~ 354mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 82-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.81000 | $50.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $41.51858 | $20,759.29 |


