NINA-W132
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NINA-W132-03B

DigiKey Part Number
672-NINA-W132-03BTR-ND - Tape & Reel (TR)
672-NINA-W132-03BCT-ND - Cut Tape (CT)
672-NINA-W132-03BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NINA-W132-03B
Description
RF TXRX MOD WIFI STAMPED METSMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Stamped Metal Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz
Data Rate
72Mbps
Power - Output
18dBm
Sensitivity
-96dBm
Serial Interfaces
SPI, UART
Antenna Type
Integrated, Stamped Metal
Utilized IC / Part
-
Memory Size
16Mb Flash, 4Mb SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
110mA ~ 125mA
Current - Transmitting
120mA ~ 170mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
36-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,289
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$53.10000$53.10
10$52.55300$525.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$49.24630$24,623.15
Manufacturers Standard Package