


NINA-W131-00B | |
---|---|
DigiKey Part Number | 672-NINA-W131-00BTR-ND - Tape & Reel (TR) 672-NINA-W131-00BCT-ND - Cut Tape (CT) 672-NINA-W131-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NINA-W131-00B |
Description | RF TXRX MOD WIFICASTELLATION SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 16dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | 16Mb Flash, 448kB ROM, 520kB SRAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | 120mA ~ 140mA | |
Current - Transmitting | 225mA ~ 320mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module | |
Base Product Number |