
NINA-B416-01B | |
|---|---|
DigiKey Part Number | 672-NINA-B416-01BTR-ND - Tape & Reel (TR) 672-NINA-B416-01BCT-ND - Cut Tape (CT) 672-NINA-B416-01BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NINA-B416-01B |
Description | RF TXRX MOD BT PCB TRACE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -102dBm |
Mfr | Serial Interfaces UART, USB |
Series | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part nRF52833 |
Part Status Active | Memory Size 512kB Flash, 128kB RAM |
RF Family/Standard Bluetooth | Voltage - Supply 1.7V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 105°C |
Data Rate 2Mbps | Package / Case 55-SMD Module |
Power - Output 8dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.51000 | $66.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $54.36466 | $27,182.33 |



