
NEO-M8Q-01A | |
|---|---|
DigiKey Part Number | 672-1174-2-ND - Tape & Reel (TR) 672-1174-1-ND - Cut Tape (CT) 672-1174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEO-M8Q-01A |
Description | RF RECEIVER GNSS/GPS 1.575GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NEO-M8Q-01A RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz | |
Sensitivity | -167dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $205.54000 | $205.54 |
| 10 | $171.19600 | $1,711.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $166.43636 | $41,609.09 |











